Heller 22352 2 0903 HSS-G Super Twist Drill DIN 340 Extra Long 3.4mm, Pack of 10

MPN
22352 2
Brand
Heller
EAN-13
4010159223522
Order Code
58-4264
Country of Origin
China

Discontinued


These 3.4mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 112mm
  • Weight 71.9g
Type Metal twist drill bit
Diameter 3.4mm
Cutting Length 73mm
Overall Length 112mm
Weight 71.9g

Trustpilot