Heller 21381 3 0903 HSS-G Super Twist Drill DIN 340 Extra Long 3mm, Pack of 10

MPN
21381 3
Brand
Heller
EAN-13
4010159213813
Order Code
58-4260
Country of Origin
China

Discontinued


These 3mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 100mm
  • Weight 55.6g
Diameter 3mm
Cutting Length 66mm
Overall Length 100mm

Trustpilot