Heller 21379 0 0903 HSS-G Super Twist Drill DIN 340 Extra Long 2mm, Pack of 10

MPN
21379 0
Brand
Heller
EAN-13
4010159213790
Order Code
58-4258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These 2mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 85mm
  • Weight 20.6g
Type Metal twist drill bit
Diameter 2mm
Cutting Length 56mm
Overall Length 85mm

Reviews

Be the first to submit a review

Trustpilot