Heller 21349 3 0903 HSS-G Super Twist Drill DIN 340 Extra Long 2mm, Single

MPN
21349 3
Brand
Heller
EAN-13
4010159213493
Order Code
58-4257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

This 2mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 85mm
  • Weight 5.9g
Diameter 2mm
Cutting Length 56mm
Overall Length 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot