Heller 18541 7 0901 HSS-R Twist Drills DIN 338 RN 10.2mm - 5 Pack

MPN
18541 7
Brand
Heller
EAN-13
4010159185417
Order Code
58-4226
Country of Origin
China

Discontinued


These 10.2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 133mm
  • Weight 287.2g
Diameter 10.2mm
Cutting Length 87mm
Overall Length 133mm
Weight 287.2g

Trustpilot