Heller 17808 2 0901 HSS-R Twist Drill DIN 338 RN 8.0mm - Single

MPN
17808 2
Brand
Heller
EAN-13
4010159178082
Order Code
58-4224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

These 8mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 31.3g
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm

Reviews

Be the first to submit a review

Trustpilot