Heller 18554 7 0901 HSS-R Twist Drills DIN 338 RN 13.5mm - 5 Pack

MPN
18554 7
Brand
Heller
EAN-13
4010159185547
Order Code
58-4212
Country of Origin
China

Discontinued


These 13.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 160mm
  • Weight 533g
Type Metal twist drill bit
Diameter 13.5mm
Cutting Length 108mm
Overall Length 160mm

Trustpilot