Heller 18552 3 0901 HSS-R Twist Drills DIN 338 RN 13.0mm - 5 Pack

Order Code:

58-4211

Brand: Heller MPN: 18552 3 EAN-13: 4010159185523
  • Country of Origin: China
  • View All

Discontinued


These 13mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 151mm
  • Weight 484.3g
Diameter 13mm
Cutting Length 101mm
Overall Length 151mm
Weight 484.3g

Trustpilot