Heller 18548 6 0901 HSS-R Twist Drills DIN 338 RN 12.0mm - 5 Pack

MPN
18548 6
Brand
Heller
EAN-13
4010159185486
Order Code
58-4205
Country of Origin
China

Discontinued


These 12mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 151mm
  • Weight 411.4g
Type Metal twist drill bit
Diameter 12mm
Cutting Length 101mm
Overall Length 151mm
Weight 411.4g

Trustpilot