Heller 18544 8 0901 HSS-R Twist Drills DIN 338 RN 11.0mm - 5 Pack

MPN
18544 8
Brand
Heller
EAN-13
4010159185448
Order Code
58-4200
Country of Origin
China

Discontinued


These 11mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 142mm
  • Weight 329.2g
Diameter 11mm
Cutting Length 94mm
Overall Length 142mm
Weight 329.2g

Trustpilot