Heller 17812 9 0901 HSS-R Twist Drill DIN 338 RN 10.0mm - Single

MPN
17812 9
Brand
Heller
EAN-13
4010159178129
Order Code
58-4194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

These 10mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 133mm
  • Weight 52.4g
Type Metal twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
Weight 52.4g

Reviews

Be the first to submit a review

Trustpilot