Easter Opening Hours and Delivery Dates here

Heller 17811 2 0901 HSS-R Twist Drill DIN 338 RN 9.5mm - Single

Order Code:

58-4187

Brand: Heller MPN: 17811 2 EAN-13: 4010159178112
  • Country of Origin: China
  • View All

Discontinued


These 9.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 125mm
  • Weight 46.2g
Diameter 9.5mm
Cutting Length 81mm
Overall Length 125mm

Trustpilot