Heller 17810 5 0901 HSS-R Twist Drill DIN 338 RN 9.0mm - Single

MPN
17810 5
Brand
Heller
EAN-13
4010159178105
Order Code
58-4180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

These 9mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 125mm
  • Weight 42.1g
Type Metal twist drill bit
Diameter 9mm
Cutting Length 81mm
Overall Length 125mm
Weight 42.1g

Reviews

Be the first to submit a review

Trustpilot