Heller 18525 7 0901 HSS-R Twist Drills DIN 338 RN 8.5mm - 10 Pack

MPN
18525 7
Brand
Heller
EAN-13
4010159185257
Order Code
58-4175
Country of Origin
China

Discontinued


These 8.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 336.3g
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 75mm
Overall Length 117mm
Weight 336.3g

Trustpilot