Easter Opening Hours and Delivery Dates here

Heller 18518 9 0901 HSS-R Twist Drills DIN 338 RN 7.8mm - 10 Pack

Order Code:

58-4165

Brand: Heller MPN: 18518 9 EAN-13: 4010159185189
  • Country of Origin: China
  • View All

Discontinued


These 7.8mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 295.7g
Diameter 7.8mm
Cutting Length 75mm
Overall Length 117mm
Weight 295.7g

Trustpilot