Heller 17807 5 0901 HSS-R Twist Drill DIN 338 RN 7.5mm - Single

MPN
17807 5
Brand
Heller
EAN-13
4010159178075
Order Code
58-4160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

These 7.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 109mm
  • Weight 26.2g
Type Metal twist drill bit
Diameter 7.5mm
Cutting Length 69mm
Overall Length 109mm
Weight 26.2g

Reviews

Be the first to submit a review

Trustpilot