Heller 18507 3 0901 HSS-R Twist Drills DIN 338 RN 6.7mm - 10 Pack

MPN
18507 3
Brand
Heller
EAN-13
4010159185073
Order Code
58-4149
Country of Origin
China

Discontinued


These 6.7mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 101mm
  • Weight 200.8g
Diameter 6.7mm
Cutting Length 63mm
Overall Length 101mm
Weight 200.8g

Trustpilot