Easter Opening Hours and Delivery Dates here

Heller 18492 2 0901 HSS-R Twist Drills DIN 338 RN 5.2mm - 10 Pack

Order Code:

58-4128

Brand: Heller MPN: 18492 2 EAN-13: 4010159184922
  • Country of Origin: China
  • View All

Discontinued


These 5.2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 86mm
  • Weight 103.3g
Diameter 5.2mm
Cutting Length 52mm
Overall Length 86mm

Trustpilot