Heller 18482 3 0901 HSS-R Twist Drills DIN 338 RN 4.2mm - 10 Pack

MPN
18482 3
Brand
Heller
EAN-13
4010159184823
Order Code
58-4114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 11 despatched in 4 working days

These 4.2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 75mm
  • Weight 66.1g
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot