Heller 18476 2 0901 HSS-R Twist Drills DIN 338 RN 3.6mm - 10 Pack

MPN
18476 2
Brand
Heller
EAN-13
4010159184762
Order Code
58-4107
Country of Origin
China

Discontinued


These 3.6mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 70mm
  • Weight 41.1g
Type Metal twist drill bit
Diameter 3.6mm
Cutting Length 39mm
Overall Length 70mm
Weight 41.1g

Trustpilot