Heller 17796 2 0901 HSS-R Twist Drills DIN 338 RN 3.3mm - 2 Pack

MPN
17796 2
Brand
Heller
EAN-13
4010159177962
Order Code
58-4101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

These 3.3mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 65mm
  • Weight 8.1g
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 36mm
Overall Length 65mm

Reviews

Be the first to submit a review

Trustpilot