Heller 18472 4 0901 HSS-R Twist Drills DIN 338 RN 3.2mm - 10 Pack

Order Code:

58-4099

Brand: Heller MPN: 18472 4 EAN-13: 4010159184724
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These 3.21mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 65mm
  • Weight 31.5g
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot