Heller 18465 6 0901 HSS-R Twist Drills DIN 338 RN 2.5mm - 10 Pack

MPN
18465 6
Brand
Heller
EAN-13
4010159184656
Order Code
58-4089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

These 2.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 57mm
  • Weight 22g
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm

Reviews

Be the first to submit a review

Trustpilot