Heller 18463 2 0901 HSS-R Twist Drills DIN 338 RN 2.3mm - 10 Pack

Order Code:

58-4085

Brand: Heller MPN: 18463 2 EAN-13: 4010159184632
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

These 2.3mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 53mm
  • Weight 17g
Diameter 2.3mm
Cutting Length 27mm
Overall Length 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot