Heller 21199 4 0900 HSS-G Super Twist Drills DIN 338 RN 8.8mm - 10 Pack

Order Code:

58-4069

Brand: Heller MPN: 21199 4 EAN-13: 4010159211994
  • Country of Origin: China
  • View All

Discontinued


These 8.8mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 125mm
  • Weight 458g
Diameter 8.8mm
Cutting Length 81mm
Overall Length 125mm

Trustpilot