Heller 21166 6 0900 HSS-G Super Twist Drills DIN 338 RN 5.5mm - 10 Pack

MPN
21166 6
Brand
Heller
EAN-13
4010159211666
Order Code
58-4064
Country of Origin
China

Discontinued


These 5.5mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 93mm
  • Weight 137.2g
Diameter 5.3mm
Cutting Length 52mm
Overall Length 86mm
Weight 137.2g

Trustpilot