Heller 21165 9 0900 HSS-G Super Twist Drills DIN 338 RN 5.4mm - 10 Pack

MPN
21165 9
Brand
Heller
EAN-13
4010159211659
Order Code
58-4063
Country of Origin
China

Discontinued


These 5.4mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 93mm
  • Weight 137.1g
Type Metal twist drill bit
Diameter 5.4mm
Cutting Length 57mm
Overall Length 93mm
Weight 137.1g

Trustpilot