Heller 21152 9 0900 HSS-G Super Twist Drills DIN 338 RN 4.1mm - 10 Pack

MPN
21152 9
Brand
Heller
EAN-13
4010159211529
Order Code
58-4058
Country of Origin
China

Discontinued


These 4.1mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 75mm
  • Weight 73.3g
Type Metal twist drill bit
Diameter 4.1mm
Cutting Length 43mm
Overall Length 75mm
Weight 73.3g

Trustpilot