Heller 17783 2 0900 HSS-G Super Twist Drill DIN 338 RN 10.5mm - Single

MPN
17783 2
Brand
Heller
EAN-13
4010159177832
Order Code
58-4042
Country of Origin
China

Discontinued


This 10.5mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 133mm
  • Weight 68.4g
Type Metal twist drill bit
Diameter 10.5mm
Cutting Length 87mm
Overall Length 133mm
Weight 68.4g

Trustpilot