Heller 21211 3 0900 HSS-G Super Twist Drills DIN 338 RN 10mm - 10 Pack

MPN
21211 3
Brand
Heller
EAN-13
4010159212113
Order Code
58-4040
Country of Origin
China

Discontinued


These 10mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 133mm
  • Weight 590.1g
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
Weight 590.1g

Trustpilot