Heller 17780 1 0900 HSS-G Super Twist Drill DIN 338 RN 9mm - Single

MPN
17780 1
Brand
Heller
EAN-13
4010159177801
Order Code
58-4028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This 9mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 125mm
  • Weight 44.5g
Type Metal twist drill bit
Diameter 9mm
Cutting Length 81mm
Overall Length 125mm

Reviews

Be the first to submit a review

Trustpilot