Heller 21198 7 0900 HSS-G Super Twist Drills DIN 338 RN 8.7mm - 10 Pack

Order Code:

58-4027

Brand: Heller MPN: 21198 7 EAN-13: 4010159211987
  • Country of Origin: China
  • View All

Discontinued


These 8.7mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 125mm
  • Weight 413g
Diameter 8mm
Cutting Length 125mm
Overall Length 70mm

Trustpilot