Heller 21174 1 0900 HSS-G Super Twist Drills DIN 338 RN 6.3mm - 10 Pack

MPN
21174 1
Brand
Heller
EAN-13
4010159211741
Order Code
58-4001
Country of Origin
China

Discontinued


These 6.3mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 101mm
  • Weight 189.6g
Diameter 6.3mm
Cutting Length 63mm
Overall Length 101mm
Weight 189.6g

Trustpilot