Heller 21168 0 0900 HSS-G Super Twist Drills DIN 338 RN 5.7mm - 10 Pack

Order Code:

58-3995

Brand: Heller MPN: 21168 0 EAN-13: 4010159211680
  • Country of Origin: China
  • View All

Discontinued


These 5.7mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 93mm
  • Weight 151.2g
Diameter 5.7mm
Cutting Length 57mm
Overall Length 93mm
Weight 151.2g

Trustpilot