Easter Opening Hours and Delivery Dates here

Heller 17772 6 0900 HSS-G Super Twist Drill DIN 338 RN 5mm - Single

Order Code:

58-3991

Brand: Heller MPN: 17772 6 EAN-13: 4010159177726
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

This 5mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 86mm
  • Weight 11.8g
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot