Heller 17771 9 0900 HSS-G Super Twist Drill DIN 338 RN 4.8mm - Single

MPN
17771 9
Brand
Heller
EAN-13
4010159177719
Order Code
58-3988
Country of Origin
China

Discontinued


This 4.8mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 86mm
  • Weight 10.6g
Type Metal twist drill bit
Diameter 4.8mm
Cutting Length 52mm
Overall Length 86mm

Trustpilot