Heller 21147 5 0900 HSS-G Super Twist Drills DIN 338 RN 3.6mm - 10 Pack

MPN
21147 5
Brand
Heller
EAN-13
4010159211475
Order Code
58-3975
Country of Origin
China

Discontinued


These 3.6mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 70mm
  • Weight 45.1g
Type Metal twist drill bit
Diameter 3.6mm
Cutting Length 39mm
Overall Length 70mm
Weight 45.1g

Trustpilot