Easter Opening Hours and Delivery Dates here

Heller 17767 2 0900 HSS-G Super Twist Drills DIN 338 RN 3.5mm - 2 Pack

Order Code:

58-3973

Brand: Heller MPN: 17767 2 EAN-13: 4010159177672
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

These 3.5mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 70mm
  • Weight 9.7g
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot