Heller 21137 6 0900 HSS-G Super Twist Drills DIN 338 RN 2.6mm - 10 Pack

MPN
21137 6
Brand
Heller
EAN-13
4010159211376
Order Code
58-3963
Country of Origin
China

Discontinued


These 2.6mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 57mm
  • Weight 22.2g
Type Metal twist drill bit
Diameter 2.6mm
Cutting Length 30mm
Overall Length 57mm
Weight 22.2g

Trustpilot