Heller 21121 5 0900 HSS-G Super Twist Drills DIN 338 RN 1mm - 10 Pack

MPN
21121 5
Brand
Heller
EAN-13
4010159211215
Order Code
58-3946
Country of Origin
China

Discontinued


These 1mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 34mm
  • Weight 5.9g
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm

Trustpilot