Heller 23026 1 0900 HSS-G Super Twist Drills DIN 338 RN 0.6mm - 10 Pack

MPN
23026 1
Brand
Heller
EAN-13
4010159230261
Order Code
58-3942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These 0.6mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 24mm
  • Weight 4.3g
Type Metal twist drill bit
Diameter 0.6mm
Cutting Length 7mm
Overall Length 24mm

Reviews

Be the first to submit a review

Trustpilot