Heller 12040 1 0396 Forstner Bit 32 x 90 x 50mm - Single

MPN
12040 1
Brand
Heller
EAN-13
4010159120401
Order Code
58-3841
Country of Origin
China

Discontinued


This 32 x 90 x 50mm Forstner bit from Heller is ideal for cutting flat-bottomed holes in any kind of wood or timber product. Sold singly.


  • Toothed rim and two major cutting edges guarantee exact drilling even near edges
  • Precision-ground centre point for exact starting
  • DIN standard: DIN 7483g
Type Forstner bit
Diameter 32mm
Length 90mm
Material Suitability Wood

Trustpilot