Heller 18995 8 0396 Forstner Bits Set - 7 Piece

MPN
18995 8
Brand
Heller
EAN-13
4010159189958
Order Code
58-3826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £98.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This set from Heller includes 7 Forstner bits ideal for cutting flat-bottomed holes in any kind of wood or timber product.


  • Toothed rim and two major cutting edges guarantee exact drilling even near edges
  • Precision-ground centre point for exact starting
  • DIN standard: DIN 7483g

Set includes the following diameter bits: 10mm, 15mm, 20mm, 22mm, 25mm, 30mm, 35mm.
Type Forstner bit
Diameter 10 to 35mm
Length 90mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot