Heller 23350 7 0333 CV Brad Point Bit - 24mm - Single

Order Code:

58-3760

Brand: Heller MPN: 23350 7 EAN-13: 4010159233507
  • Country of Origin:
  • View All

Discontinued


This robust 24mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 210mm
Diameter 24mm
Overall Length 210mm
Material Suitability Wood

Trustpilot