Heller 23349 1 0333 CV Brad Point Bit - 22mm - Single

MPN
23349 1
Brand
Heller
EAN-13
4010159233491
Order Code
58-3759
Country of Origin
China

Discontinued


This robust 22mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 210mm
Type Wood twist drill bit
Diameter 22mm
Overall Length 210mm
Material Suitability Wood

Trustpilot