Heller 11928 3 0333 CV Brad Point Bit - 20mm - Single

MPN
11928 3
Brand
Heller
EAN-13
4010159119283
Order Code
58-3757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This robust 20mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 200mm
Type Wood twist drill bit
Diameter 20mm
Overall Length 200mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot