Heller 23359 0 0333 CV Brad Point Bit - 16mm - Single

MPN
23359 0
Brand
Heller
EAN-13
4010159233590
Order Code
58-3754
Country of Origin
China

Discontinued


This robust 16mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 250mm
Diameter 16mm
Overall Length 250mm
Material Suitability Wood

Trustpilot