Heller 11923 8 0333 CV Brad Point Bit - 13mm - Single

Order Code:

58-3749

Brand: Heller MPN: 11923 8 EAN-13: 4010159119238
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This robust 13mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 150mm
Diameter 13mm
Overall Length 150mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot