Heller 23357 6 0333 CV Brad Point Bit - 12mm - Single

MPN
23357 6
Brand
Heller
EAN-13
4010159233576
Order Code
58-3748
Country of Origin
China

Discontinued


This robust 12mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 250mm
Type Wood twist drill bit
Diameter 12mm
Overall Length 250mm
Material Suitability Wood

Trustpilot