Knipex 44 11 J3 Circlip Pliers For Internal Circlips In Bore Holes 225mm

MPN
44 11 J3
Brand
Knipex
EAN-13
4003773033943
Order Code
58-3712
Country of Origin
Germany

Discontinued


These 225mm (L) circlip pliers from Knipex are ideal for mounting circlips into Ø 40-100mm bores. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, straight solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Solid style, forged
  • Weight: 196g
  • DIN 5256 C
  • Manufacturer's part 44 11 J3
Type Internal
Bore Diameter 40 to 100mm
Handles plastic coated
Head polished
Length 225mm
Size of bore 40 - 100mm
Style DIN 5256 C, straight jaws
Surface black atramentized
Tip Type Straight
Tips (diameter) 2.3mm

Trustpilot